
The TMS320C6743DPTPT2 is a 200MHz microcontroller available in a 40-pin HLQFP package, suitable for surface mount applications. It supports a range of interfaces including I2C, SPI, Ethernet, UART, and EBI/EMI. Operating temperature range is from -40°C to 125°C. This device is part of the TMS320C674x series.
Texas Instruments TMS320C6743DPTPT2 technical specifications.
| Package/Case | HLQFP |
| Frequency | 200MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.
