
The TMS320C6743DPTPT3 is a 375MHz digital signal processor from Texas Instruments, packaged in a 40-pin HLQFP surface mount package. It supports a range of interfaces including I2C, SPI, Ethernet, UART, EBI/EMI, and McASP. Operating temperature ranges from -40°C to 125°C. This device is available in a tray packaging format with 40 units per package.
Texas Instruments TMS320C6743DPTPT3 technical specifications.
| Package/Case | HLQFP |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.
