
32-bit Digital Signal Processor (DSP) with fixed-point and floating-point capabilities, operating at a maximum speed of 300 MHz and delivering 2400 MIPS. Features a VLIW instruction set architecture and a C674x device core. This ROMLess DSP is housed in a 176-pin HLQFP EP package with gull-wing leads, designed for surface mounting. Includes interfaces for Ethernet, I2C, SPI, UART, and USB, with 2x I2C, 3x UART, 1x Ethernet, and 1x USB ports.
Texas Instruments TMS320C6745APTP3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HLQFP EP |
| Package Description | Heat Sinked Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24.2(Max) |
| Package Width (mm) | 24.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BGA |
| Family Name | C6000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Device Core | C674x |
| Program Memory Type | ROMLess |
| Maximum Speed | 300MHz |
| Number of Programmable I/Os | 16 |
| Device Million Instructions per Second | 2400MIPS |
| Device Input Clock Speed | 300MHz |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| I2C | 2 |
| CAN | 0 |
| UART | 3 |
| Ethernet | 1 |
| USART | 0 |
| USB | 1 |
| SPI | 2 |
| I2S | 0 |
| Programmability | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6745APTP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.