
32-bit fixed-point digital signal processor (DSP) operating at 150MHz, delivering 150MIPS performance. Features 256KB FLASH memory, 36KB RAM, and 16 analog-to-digital converters. Integrated peripherals include SPI, CAN, UART, USART, SCI, EBI/EMI interfaces, POR, PWM, WDT, and DMA. Packaged in LFBGA for surface mounting, with 56 GPIO pins and an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2812GHHA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 32 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.012205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320F2812GHHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
