
32-bit Digital Signal Processor (DSP) featuring a C2000 core architecture, operating at 100MHz. This microcontroller offers 128KB of FLASH memory and 52KB of RAM, with 16 analog-to-digital converter channels. Connectivity includes I2C, SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces, alongside 88 programmable I/O pins. Packaged in a 179-BGA configuration, it supports a supply voltage range of 1.71V to 1.89V and operates from -40°C to 125°C.
Texas Instruments TMS320F28332ZHHA technical specifications.
| Package/Case | BGA |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.011916oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28332ZHHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
