
32-bit Digital Signal Processor (DSP) featuring a C2000™ C28x Delfino™ core, operating at 100MHz with 150 MIPS performance and an integrated Floating Point Unit (FPU). This microcontroller offers 128KB of FLASH memory and 52KB of RAM, alongside 16 channels of 12-bit Analog-to-Digital Converters (ADCs). Connectivity is provided through multiple interfaces including I2C, SPI, CAN, UART, SCI, USART, and EBI/EMI, with 88 programmable I/Os. The device is housed in a 176-BGA package, operates within a supply voltage range of 3.135V to 3.465V, and supports an extended temperature range from -40°C to 125°C. It includes essential peripherals like POR, PWM, WDT, and DMA, and is RoHS compliant.
Texas Instruments TMS320F28332ZJZA technical specifications.
| Package/Case | BGA |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28332ZJZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
