DSP Fixed-Point 32-Bit 150MHz 150MIPS 179-Pin BGA MICROSTAR
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 150MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |