
Transponder Base Station Reader IC
Texas Instruments TMS3705BDRG4 technical specifications.
| Package/Case | SO |
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TI-RFid™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS3705BDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
