8-Bit Microcontroller 28-PLCC
Checking distributor stock and pricing after the page loads.
Texas Instruments TMS370C702FNT technical specifications.
| Package/Case | PLCC |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |