Remote Access Identification Device 30-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments TMS37126D3XDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 134kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |