
The TMS37157IRSARG4 is a SPI RFID tag IC from Texas Instruments with a memory size of 968 bits. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN package type and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS37157IRSARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS37157IRSARG4 technical specifications.
| Package/Case | QFN |
| Frequency | 134.2kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 134.24kHz |
| Min Frequency | 134.16kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 968b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS37157 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS37157IRSARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
