MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 128KB Flash 1.91V/5V 144-Pin LQFP Tray
Texas Instruments TMS470PLF111PGEI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.