Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP TMS320 Platform
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 16MB |
| RoHS Compliant | Yes |
| RoHS | Compliant |