
FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
