Time Slot Assignment 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |