
Texas Instruments TP3404V/63 technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Supply Current | 75mA |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
