
Mono Class-D audio amplifier, delivering 40W output power into a 4Ω load. Features include a 36dB voltage gain, 70dB PSRR, and a wide operating supply voltage range of 10V to 26V, with a typical 24V. Packaged in a 32-pin HLQFP with dimensions of 7.2mm x 7.2mm x 1.45mm, this component operates from -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments TPA3106D1VFPR technical specifications.
| Package/Case | HLQFP |
| Gain | 36dB |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 3.57W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Power | 40W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.57W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.0063oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3106D1VFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
