
Texas Instruments TPA3121D2PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Power Dissipation | 4.16W |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.16W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3121D2 |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3121D2PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
