
2-channel stereo audio amplifier IC delivering 150mW output power per channel into an 8Ω load. Features a Class-AB amplification design with a wide operating supply voltage range of 2.5V to 5.5V. Offers a Power Supply Rejection Ratio (PSRR) of 83dB and a low quiescent current of 1.5mA. Housed in a 10-pin HVSSOP EP package, this lead-free component operates from -40°C to 85°C.
Texas Instruments TPA6112A2DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Power | 150mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6112A2DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
