The TPA6404QDKQQ1 is a 4-channel automotive audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It is packaged in a 56-pin HSSOP package, measuring 7.49mm in width and 18.415mm in length.
Texas Instruments TPA6404QDKQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA6404QDKQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.