
HDMI Companion Chip Multimedia
Texas Instruments TPD12S015YFFRB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 2.76 |
| Package Width (mm) | 1.56 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TPD12S015YFFRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.