1-channel ultra-low-capacitance Transient Voltage Suppressor (TVS) diode for IEC ESD protection. Features 0.5pF capacitance and 6V minimum breakdown voltage, with a 10.4V clamping voltage at 2.5A peak pulse current. Designed for surface mount applications in a 0402 package, operating from -40°C to 125°C. Supports LVDS, USB, Ethernet, HDMI, PCIe, and SATA interfaces with 5.5V reverse standoff voltage and 10nA leakage current.
Texas Instruments TPD1E05U06DPYR technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 10.4V |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 40W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 370um |
| Width | 1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E05U06DPYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
