
Texas Instruments TPD4S009DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S009DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
