Motor Controller, 3 Phase Brushless, 10MA, TSSOP38, Full Reel
Texas Instruments TPIC43T01DAR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 19V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.007139oz |
| RoHS | Not Compliant |
No datasheet is available for this part.