
The TPS2052BDRBR is a dual-channel power switch from Texas Instruments, packaged in a VSON. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features two switches with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Texas Instruments TPS2052BDRBR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
