
Dual-input, single-output power multiplexer IC with automatic switching functionality. Features a wide input voltage range from 2.8V to 5.5V, supporting up to 1.25A output current. On-state resistance is 84mR. Operates across a temperature range of -40°C to 85°C. Packaged in an 8-pin TSSOP for surface-mount applications.
Texas Instruments TPS2111PWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 386.84mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 84mR |
| Operating Supply Current | 55uA |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2111PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
