
The TPS2115APWG4 is a dual power switch from Texas Instruments, packaged in a TSSOP package, with a maximum operating temperature range of -40°C to 85°C. It can handle an output current of up to 1.25A and has a maximum input voltage of 5.5V. The device is RoHS compliant and has a low operating supply current of 55uA. It is available in a rail/Tube packaging with 150 units per package.
Sign in to ask questions about the Texas Instruments TPS2115APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2115APWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2115A |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
