Adjustable LDO voltage regulator with integrated 5-V switch. Features dual current limiting and active-high enable. Operates from a 2.7-V to 5.5-V input range, providing an adjustable output from 900 mV to 3.3 V with a maximum output current of 250 mA. Dropout voltage is 180 mV. Packaged in a 14-HTSSOP, this surface-mount component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS2151IPWP technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 180mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.2667W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2151IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.