
The TPS22919DCKR is an industrial-grade inverter driver IC with a 6-pin TSSOP package, suitable for operating temperatures between -40°C and 105°C. It features a dual inverter configuration and a single function. The device is designed for use in buffer or inverter-based peripheral driver applications.
Texas Instruments TPS22919DCKR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22919DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.