Current Limited Load Switches 6-Pin DSBGA T/R
Texas Instruments TPS22942YFPR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.