
IC POE CNTRL 8 CHANNEL 64LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
