IC POE CNTRL 4 CHANNEL 64HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Weight | 0.009108oz |
| RoHS | Compliant |