
Power Switch ICs - POE / LAN Quad Ethernet Pwr Sourcing Equ Pwr Mgr
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2384APAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384APAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.