IC Quad-port Poe Manager 64HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Output Current | 450mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |