
The TPS2410PWR/2801 is a surface mount power switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 16.5V. This device is suitable for surface mount applications and is available in a TSSOP package.
Sign in to ask questions about the Texas Instruments TPS2410PWR/2801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2410PWR/2801 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2410PWR/2801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
