The TPS3103E12DBVRG is a surface mount watchdog timer from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 437mW and a maximum supply voltage of 3.3V. The device can supply a maximum current of 27uA and has a minimum supply voltage of 400mV. The watchdog timer function is enabled.
Texas Instruments TPS3103E12DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.151V |
| Min Reset Threshold Voltage | 1.133V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.