The TPS3103E12DBVTG is a surface mount watchdog timer from Texas Instruments, packaged in the SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device requires a supply voltage between 400mV and 3.3V, with a maximum supply current of 27uA. The watchdog timer function is enabled, allowing for monitoring and reset of the system.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.151V |
| Min Reset Threshold Voltage | 1.133V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |