The TPS3106E16DBVTG is a surface mount watchdog timer from Texas Instruments with a maximum operating temperature of 85°C and a maximum power dissipation of 437mW. It operates within a supply voltage range of 400mV to 3.3V and draws a maximum supply current of 27uA. The device is packaged in a SOT-23 case and is suitable for surface mount applications. The watchdog timer function is enabled, allowing for monitoring of system stability and automatic reset in case of failure.
Texas Instruments TPS3106E16DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.534V |
| Min Reset Threshold Voltage | 1.512V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.