The TPS3106K33DBVTG is a temperature monitor IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 437mW. The device requires a minimum supply voltage of 400mV and draws a maximum supply current of 27uA. It is designed for surface mount applications and features a watchdog timer function.
Texas Instruments TPS3106K33DBVTG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.