The TPS3110E15DBVTG is a surface mount watchdog timer from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C, with a maximum power dissipation of 437mW. The device can supply up to 27uA of current and operates from a supply voltage of 400mV to 3.3V. A watchdog timer is included for added functionality.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.445V |
| Min Reset Threshold Voltage | 1.423V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |