The TPS3123G15DBVRG is a surface mount watchdog timer from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply current of 30uA and can operate with a supply voltage between 750mV and 3.3V. The watchdog timer is enabled and can be used to monitor the system's health and reset the system if necessary.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.45V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |