The TPS3123J18DBVRG is a surface mount watchdog timer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply current of 30uA and can handle supply voltages between 750mV and 3.3V. It is packaged in a SOT-23 case and is suitable for surface mount applications.
Texas Instruments TPS3123J18DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.