The TPS3124G15DBVRG is a SOT-23 packaged watchdog timer from Texas Instruments, operating between -40°C and 85°C. It can handle a maximum power dissipation of 437mW and has a maximum supply voltage of 3.3V, with a minimum supply voltage of 750mV. The device has a maximum supply current of 30uA and features a watchdog timer function.
Texas Instruments TPS3124G15DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.45V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.