The TPS3124J18DBVRG is a surface-mount watchdog timer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 437mW and a maximum supply current of 30uA. The device is designed to function within a supply voltage range of 750mV to 3.3V. A watchdog timer is integrated into the design, enabling the device to monitor system status and trigger a reset when necessary.
Texas Instruments TPS3124J18DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.