The TPS3125J18DBVRG is a surface mount device with a maximum operating temperature of 85°C and a maximum power dissipation of 437mW. It is designed to operate within a supply voltage range of 750mV to 3.3V and has a maximum supply current of 25uA. The device is packaged in a SOT-23 case and is suitable for use in applications where a watchdog timer is not required.
Texas Instruments TPS3125J18DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.