The TPS3125J18DBVTG is a surface mount watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 437mW and a maximum supply current of 25uA. The device is powered by a supply voltage between 750mV and 3.3V. It does not feature a watchdog timer function.
Texas Instruments TPS3125J18DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.