The TPS3125L30DBVRG is a surface mount device with a watchdog timer functionality. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device can supply up to 25uA of current and has a maximum supply voltage of 3.3V, with a minimum supply voltage of 750mV. It is packaged in a SOT-23 case and is suitable for surface mount applications.
Texas Instruments TPS3125L30DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.