The TPS3126E15DBVTG is a surface mount IC from Texas Instruments, packaged in the SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply current of 25uA and can operate with a supply voltage as low as 750mV. The TPS3126E15DBVTG does not feature a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.48V |
| Min Reset Threshold Voltage | 1.38V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |