The TPS3126E18DBVTG is a surface mount watchdog timer IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply voltage of 3.3V and a minimum supply voltage of 750mV. It draws a maximum supply current of 25uA. The TPS3126E18DBVTG is available in the SOT-23 package.
Texas Instruments TPS3126E18DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.77V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.