
The TPS3306-20DGKRG4 is a dual-voltage monitor from Texas Instruments, packaged in an MSOP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 424mW. The device monitors two voltages and has an undervoltage threshold of 2.93V. It is RoHS compliant and available in a tape and reel packaging format, with each package containing a single device.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.93V |
| RoHS | Compliant |
